AMPMAEA-24.54545 vs AMPMGGB-24.54545T3 feature comparison

AMPMAEA-24.54545 Abracon Corporation

Buy Now Datasheet

AMPMGGB-24.54545T3 Abracon Corporation

Buy Now Datasheet
Yes Yes
Active Active
ABRACON LLC ABRACON LLC
compliant compliant
ENABLE/DISABLE FUNCTION; BULK; BAG STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
2 ns 2 ns
NO NO
50% 50%
e4 e4
SURFACE MOUNT SURFACE MOUNT
4 4
24.54545 MHz 24.54545 MHz
70 °C 85 °C
-20 °C -40 °C
CMOS CMOS
10 pF 10 pF
2.0mm x 1.6mm x 0.84mm 1.6mm x 1.2mm x 0.84mm
2 ns 2 ns
3.63 V 3.63 V
1.71 V 1.71 V
YES YES
55/45 % 55/45 %
NICKEL GOLD Nickel/Gold (Ni/Au)
1 1

Compare AMPMAEA-24.54545 with alternatives

Compare AMPMGGB-24.54545T3 with alternatives