AMPMADD-6.1440 vs AMPMEDC-6.1440T feature comparison

AMPMADD-6.1440 Abracon Corporation

Buy Now Datasheet

AMPMEDC-6.1440T Abracon Corporation

Buy Now Datasheet
Yes Yes
Active Active
ABRACON LLC ABRACON LLC
compliant compliant
STANDBY; ENABLE/DISABLE FUNCTION; BULK; BAG ENABLE/DISABLE FUNCTION; TR, 7 INCH
3.5 ns 3.5 ns
NO NO
25% 25%
e4 e4
SURFACE MOUNT SURFACE MOUNT
4 4
6.144 MHz 6.144 MHz
70 °C 70 °C
-20 °C -20 °C
CMOS CMOS
5 pF 5 pF
2.0mm x 1.6mm x 0.84mm 3.2mm x 2.5mm x 0.85mm
3.5 ns 3.5 ns
3.63 V 3.63 V
1.71 V 1.71 V
YES YES
55/45 % 55/45 %
Nickel/Gold (Ni/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
1 1
ABRACON

Compare AMPMADD-6.1440 with alternatives

Compare AMPMEDC-6.1440T with alternatives