AMPMADB-80.0000T3 vs DSC6051ME2A-080.0000 feature comparison

AMPMADB-80.0000T3 Abracon Corporation

Buy Now Datasheet

DSC6051ME2A-080.0000 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; BAG
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 80 MHz 80 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type CMOS CMOS
Output Load 10 pF 10 pF
Package Equivalence Code DILCC4,.06,61
Physical Dimension 2mm x 1.6mm x 0.84mm 2.0mm x 1.6mm x 0.89mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.71 V 1.71 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au)
Base Number Matches 1 1
Package Description VFLGA, 4 PIN

Compare AMPMADB-80.0000T3 with alternatives

Compare DSC6051ME2A-080.0000 with alternatives