AMPMADB-54.0000T vs AMPMEDA-54.0000T feature comparison

AMPMADB-54.0000T Abracon Corporation

Buy Now Datasheet

AMPMEDA-54.0000T Abracon Corporation

Buy Now Datasheet
Yes Yes
Active Active
ABRACON LLC ABRACON LLC
compliant compliant
ABRACON
STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH ENABLE/DISABLE FUNCTION; TR, 7 INCH
2 ns 2 ns
NO NO
25% 25%
e4 e4
SURFACE MOUNT SURFACE MOUNT
4 4
54 MHz 54 MHz
70 °C 70 °C
-20 °C -20 °C
CMOS CMOS
10 pF 10 pF
2.0mm x 1.6mm x 0.84mm 3.2mm x 2.5mm x 0.85mm
2 ns 2 ns
3.63 V 3.63 V
1.71 V 1.71 V
YES YES
60/40 % 60/40 %
Nickel/Gold (Ni/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
1 1

Compare AMPMADB-54.0000T with alternatives

Compare AMPMEDA-54.0000T with alternatives