AMPAL20L8ALLE vs GAL20V8A-12LJC feature comparison

AMPAL20L8ALLE AMD

Buy Now Datasheet

GAL20V8A-12LJC Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC NATIONAL SEMICONDUCTOR CORP
Part Package Code QLCC DIP
Package Description QCCN, LCC28,.45SQ DIP, DIP24,.3
Pin Count 28 24
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Architecture PAL-TYPE PAL-TYPE
JESD-30 Code S-CQCC-N28 R-GDIP-T24
JESD-609 Code e0 e0
Number of Dedicated Inputs 14 12
Number of I/O Lines 6 8
Number of Inputs 20 20
Number of Outputs 8 8
Number of Product Terms 64 64
Number of Terminals 28 24
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -55 °C
Organization 14 DEDICATED INPUTS, 6 I/O 12 DEDICATED INPUTS, 8 I/O
Output Function COMBINATORIAL MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DIP
Package Equivalence Code LCC28,.45SQ DIP24,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Programmable Logic Type OT PLD EE PLD
Propagation Delay 25 ns 12 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology TTL CMOS
Temperature Grade MILITARY COMMERCIAL EXTENDED
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Base Number Matches 1 2
Pbfree Code No
Clock Frequency-Max 48 MHz
Seated Height-Max 5.715 mm
Width 7.62 mm

Compare AMPAL20L8ALLE with alternatives

Compare GAL20V8A-12LJC with alternatives