AMPAL16R8APC
vs
CY37064P44-167JC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
DIP
|
LCC
|
Package Description |
DIP, DIP20,.3
|
PLASTIC, LCC-44
|
Pin Count |
20
|
44
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
POWER-UP RESET; REGISTER PRELOAD; 1 EXTERNAL CLOCK
|
64 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
|
Architecture |
PAL-TYPE
|
|
Clock Frequency-Max |
28.5 MHz
|
125 MHz
|
JESD-30 Code |
R-PDIP-T20
|
S-PQCC-J44
|
JESD-609 Code |
e0
|
e0
|
Length |
26.035 mm
|
|
Number of Dedicated Inputs |
8
|
1
|
Number of I/O Lines |
|
32
|
Number of Inputs |
8
|
|
Number of Outputs |
8
|
|
Number of Product Terms |
64
|
|
Number of Terminals |
20
|
44
|
Operating Temperature-Max |
75 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
8 DEDICATED INPUTS, 0 I/O
|
1 DEDICATED INPUTS, 32 I/O
|
Output Function |
REGISTERED
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
QCCJ
|
Package Equivalence Code |
DIP20,.3
|
LDCC44,.7SQ
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
CHIP CARRIER
|
Programmable Logic Type |
OT PLD
|
EE PLD
|
Propagation Delay |
20 ns
|
6.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
TTL
|
CMOS
|
Temperature Grade |
COMMERCIAL EXTENDED
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
J BEND
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
7.62 mm
|
|
Base Number Matches |
5
|
1
|
In-System Programmable |
|
YES
|
JTAG BST |
|
YES
|
Number of Macro Cells |
|
64
|
|
|
|
Compare AMPAL16R8APC with alternatives
Compare CY37064P44-167JC with alternatives