AMPAL16R4PC
vs
TIBPAL20L8-30MJT
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP20,.3
DIP, DIP24,.3
Pin Count
20
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
POWER-UP RESET; REGISTER PRELOAD; 1 EXTERNAL CLOCK
Architecture
PAL-TYPE
PAL-TYPE
Clock Frequency-Max
18 MHz
JESD-30 Code
R-PDIP-T20
R-GDIP-T24
JESD-609 Code
e0
Length
26.035 mm
Number of Dedicated Inputs
8
14
Number of I/O Lines
4
6
Number of Inputs
12
20
Number of Outputs
8
8
Number of Product Terms
64
64
Number of Terminals
20
24
Operating Temperature-Max
75 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
8 DEDICATED INPUTS, 4 I/O
14 DEDICATED INPUTS, 6 I/O
Output Function
MIXED
COMBINATORIAL
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP20,.3
DIP24,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Programmable Logic Type
OT PLD
OT PLD
Propagation Delay
35 ns
30 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL EXTENDED
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Base Number Matches
2
2
ECCN Code
3A001.A.2.C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare AMPAL16R4PC with alternatives
Compare TIBPAL20L8-30MJT with alternatives