AMPAL16L8DC vs NPLD22V10-10 feature comparison

AMPAL16L8DC AMD

Buy Now Datasheet

NPLD22V10-10 Intel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC INTEL CORP
Part Package Code DIP QLCC
Package Description DIP, DIP20,.3 QCCJ, LDCC28,.5SQ
Pin Count 20 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Architecture PAL-TYPE PAL-TYPE
JESD-30 Code R-CDIP-T20 S-PQCC-J28
JESD-609 Code e0 e0
Length 24.257 mm 11.5062 mm
Number of Dedicated Inputs 10 11
Number of I/O Lines 6 10
Number of Inputs 16 22
Number of Outputs 8 10
Number of Product Terms 64 132
Number of Terminals 20 28
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min
Organization 10 DEDICATED INPUTS, 6 I/O 11 DEDICATED INPUTS, 10 I/O
Output Function COMBINATORIAL MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP20,.3 LDCC28,.5SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Programmable Logic Type OT PLD OT PLD
Propagation Delay 35 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.57 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology TTL CMOS
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.62 mm 11.5062 mm
Base Number Matches 5 1
Additional Feature PAL WITH MACROCELLS; 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS
Clock Frequency-Max 95.2 MHz

Compare AMPAL16L8DC with alternatives

Compare NPLD22V10-10 with alternatives