AMPAL16L8A/B2A vs PAL16L8AML/883B feature comparison

AMPAL16L8A/B2A Rochester Electronics LLC

Buy Now Datasheet

PAL16L8AML/883B Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Package Description , QCCN,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Programmable Logic Type OT PLD OT PLD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
Part Package Code QLCC
Pin Count 20
ECCN Code 3A001.A.2.C
Additional Feature PAL
JESD-30 Code S-CQCC-N20
Length 8.89 mm
Number of Dedicated Inputs 10
Number of I/O Lines 6
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 10 DEDICATED INPUTS, 6 I/O
Output Function COMBINATORIAL
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Shape SQUARE
Package Style CHIP CARRIER
Propagation Delay 30 ns
Qualification Status Not Qualified
Seated Height-Max 2.54 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology TTL
Temperature Grade MILITARY
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 8.89 mm

Compare PAL16L8AML/883B with alternatives