AMP-15 vs A5 feature comparison

AMP-15 Mini-Circuits

Buy Now Datasheet

A5

Part not found

Search for A5
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MINI-CIRCUITS
Package Description CAN4,.3
Reach Compliance Code not_compliant
ECCN Code EAR99
Additional Feature HIGH RELIABILITY
Characteristic Impedance 50 Ω
Construction COMPONENT
Gain 13 dB
Input Power-Max (CW) 13 dBm
JESD-609 Code e0
Mounting Feature THROUGH HOLE
Number of Functions 1
Number of Terminals 4
Operating Frequency-Max 1000 MHz
Operating Frequency-Min 5 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -54 °C
Package Body Material METAL
Package Equivalence Code CAN4,.3
Power Supplies 15 V
RF/Microwave Device Type WIDE BAND LOW POWER
Supply Current-Max 29 mA
Surface Mount NO
Terminal Finish TIN LEAD
VSWR-Max 2
Base Number Matches 3

Compare AMP-15 with alternatives