AMMP-6125-TR1G vs AMMP-6125-BLKG feature comparison

AMMP-6125-TR1G Broadcom Limited

Buy Now Datasheet

AMMP-6125-BLKG Broadcom Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BROADCOM INC BROADCOM INC
Package Description LCC8,.2SQ,28 LCC8,.2SQ,28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 10 dBm 10 dBm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 8 8
Operating Frequency-Max 24000 MHz 24000 MHz
Operating Frequency-Min 10000 MHz 10000 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code LCC8,.2SQ,28 LCC8,.2SQ,28
Power Supplies 3.5/5 V 3.5/5 V
RF/Microwave Device Type FREQUENCY DOUBLER FREQUENCY DOUBLER
Surface Mount YES YES
Base Number Matches 2 2