AMMC-6440-W50
vs
AMMC-6440-W10
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
BROADCOM LTD
|
Package Description |
DIE OR CHIP
|
DIE OR CHIP
|
Reach Compliance Code |
unknown
|
compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
12 dB
|
12 dB
|
Input Power-Max (CW) |
23 dBm
|
20 dBm
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
42000 MHz
|
42000 MHz
|
Operating Frequency-Min |
37000 MHz
|
37000 MHz
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
5.5 V
|
5.5 V
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Supply Current-Max |
1050 mA
|
1050 mA
|
Technology |
HYBRID
|
HYBRID
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
3A001.B.2.D
|
HTS Code |
|
8542.33.00.01
|
|
|
|
Compare AMMC-6440-W50 with alternatives
Compare AMMC-6440-W10 with alternatives