AMMC-6440-W50
vs
AMMC-6440
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
AVAGO TECHNOLOGIES INC
|
Package Description |
DIE OR CHIP
|
|
Reach Compliance Code |
unknown
|
compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
12 dB
|
12 dB
|
Input Power-Max (CW) |
23 dBm
|
23 dBm
|
Number of Functions |
1
|
|
Operating Frequency-Max |
42000 MHz
|
42000 MHz
|
Operating Frequency-Min |
37000 MHz
|
37000 MHz
|
Package Equivalence Code |
DIE OR CHIP
|
|
Power Supplies |
5.5 V
|
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Supply Current-Max |
1050 mA
|
|
Technology |
HYBRID
|
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
Yes
|
|
|
|
Compare AMMC-6440-W50 with alternatives
Compare AMMC-6440 with alternatives