AMMC-6431-W50
vs
RMPA39000
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
BROADCOM LTD
|
RAYTHEON RF COMPONENTS
|
Package Description |
DIE OR CHIP
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A001.B.2.D
|
|
HTS Code |
8542.33.00.01
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
MODULE
|
|
Gain |
16.5 dB
|
|
Input Power-Max (CW) |
15.5 dBm
|
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
33000 MHz
|
|
Operating Frequency-Min |
25000 MHz
|
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
5 V
|
5 V
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
|
Base Number Matches |
2
|
3
|
Technology |
|
GAAS
|
|
|
|
Compare AMMC-6431-W50 with alternatives