AMMC-6232-W50
vs
RF3220
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BROADCOM LTD
|
QORVO INC
|
Package Description |
DIE OR CHIP
|
3 X 3 MM, ROHS COMPLIANT, QFN-12
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
5A991.G
|
HTS Code |
8542.33.00.01
|
|
Construction |
COAXIAL
|
COMPONENT
|
Gain |
23 dB
|
12 dB
|
Input Power-Max (CW) |
15 dBm
|
20 dBm
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
32000 MHz
|
2000 MHz
|
Operating Frequency-Min |
18000 MHz
|
500 MHz
|
Package Equivalence Code |
DIE OR CHIP
|
LCC12,.12SQ,20
|
Power Supplies |
4 V
|
5 V
|
RF/Microwave Device Type |
NARROW BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Supply Current-Max |
150 mA
|
170 mA
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
LOW NOISE
|
Characteristic Impedance |
|
50 Ω
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
12
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
VSWR-Max |
|
2
|
|
|
|
Compare AMMC-6232-W50 with alternatives
Compare RF3220 with alternatives