AMMC-2008-W10
vs
HMMC-2027
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
BROADCOM LTD
|
Package Description |
DIE OR CHIP
|
DIE OR CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Samacsys Manufacturer |
Avago Technologies
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
20 dBm
|
25.05 dBm
|
Insertion Loss-Max |
2.3 dB
|
3 dB
|
Isolation-Min |
25 dB
|
27 dB
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
50000 MHz
|
26500 MHz
|
Operating Frequency-Min |
|
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
-3 V
|
-10 V
|
RF/Microwave Device Type |
SPDT
|
SPDT
|
Technology |
GAAS
|
GAAS
|
Base Number Matches |
1
|
1
|
1dB Compression Point |
|
27 dBm
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Port Termination |
|
ABSORPTIVE
|
|
|
|
Compare AMMC-2008-W10 with alternatives
Compare HMMC-2027 with alternatives