AMMC-2008-W10
vs
AMMC-2008-W50
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
AGILENT TECHNOLOGIES INC
|
Package Description |
DIE OR CHIP
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.50.70.00
|
|
Samacsys Manufacturer |
Avago Technologies
|
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
20 dBm
|
20 dBm
|
Insertion Loss-Max |
2.3 dB
|
2.3 dB
|
Isolation-Min |
25 dB
|
|
Number of Functions |
1
|
|
Operating Frequency-Max |
50000 MHz
|
50000 MHz
|
Operating Frequency-Min |
|
|
Package Equivalence Code |
DIE OR CHIP
|
|
Power Supplies |
-3 V
|
|
RF/Microwave Device Type |
SPDT
|
SPDT
|
Technology |
GAAS
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare AMMC-2008-W10 with alternatives
Compare AMMC-2008-W50 with alternatives