AMLB-160808-1000Y-NQ
vs
BLM18BB121SN1D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
MURATA MANUFACTURING CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
DC Resistance-Max
0.6 Ω
0.3 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
0.8 mm
0.8 mm
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Impedance
1000 OHM Ω
120 OHM Ω
Packing Method
TR, PAPER, 7 INCH
TAPE
Rated Current
0.2 A
0.55 A
Screening Level
AEC-Q200
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
EIA STD PACKAGE SIZE 0603, 2 PIN
Factory Lead Time
10 Weeks
Additional Feature
MONOLITHIC TYPE
Case Code
0603
Construction
Chip Bead
Frequency-Max
100 MHz
Frequency-Min
100 MHz
JESD-609 Code
e3
Terminal Finish
TIN
Compare AMLB-160808-1000Y-NQ with alternatives
Compare BLM18BB121SN1D with alternatives