AMLB-100505-0120Y-SJ vs GMLB-100505-0220Y-SY feature comparison

AMLB-100505-0120Y-SJ Pulse Maglayers

Buy Now Datasheet

GMLB-100505-0220Y-SY Pulse Maglayers

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MAGLAYERS SCIENTIFIC-TECHNICS CO LTD MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.25 Ω 0.29 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 120 OHM Ω 220 OHM Ω
Packing Method TR, PAPER, 7 INCH TR, 7 INCH
Rated Current 0.5 A 0.45 A
Screening Level AEC-Q200
Width 0.5 mm 0.5 mm
Base Number Matches 1 1

Compare AMLB-100505-0120Y-SJ with alternatives

Compare GMLB-100505-0220Y-SY with alternatives