AMJMGGL-100.0000T vs AMJMAEB-100.0000 feature comparison

AMJMGGL-100.0000T Abracon Corporation

Buy Now Datasheet

AMJMAEB-100.0000 Abracon Corporation

Buy Now Datasheet
Yes Yes
Active Active
ABRACON LLC ABRACON LLC
compliant compliant
ENABLE/DISABLE FUNCTION; TR, 7 INCH ENABLE/DISABLE FUNCTION; BULK
2.2 ns 2.2 ns
NO NO
50% 50%
SURFACE MOUNT SURFACE MOUNT
4 4
100 MHz 100 MHz
85 °C 70 °C
-40 °C -20 °C
CMOS CMOS
15 pF 15 pF
1.6mm x 1.2mm x 0.84mm 2.0mm x 1.6mm x 0.84mm
1 ns 1 ns
3.63 V 3.63 V
2.97 V 2.97 V
3.3 V 3.3 V
YES YES
55/45 % 55/45 %
1 1

Compare AMJMGGL-100.0000T with alternatives

Compare AMJMAEB-100.0000 with alternatives