AMJMDFK-100.0000T vs VC-801-EAE-FABN-100M000000 feature comparison

AMJMDFK-100.0000T Abracon Corporation

Buy Now Datasheet

VC-801-EAE-FABN-100M000000 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ABRACON LLC MICROSEMI CORP
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; TR, 7 INCH ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max 2.2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 30 pF
Physical Dimension 2.5mm x 2.0mm x 0.84mm 5.0mm x 3.2mm x 1.4mm
Rise Time-Max 1 ns 2 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 3
Package Description ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4
JESD-609 Code e4
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Compare AMJMDFK-100.0000T with alternatives