AMJMDDK-100.0000 Abracon CorporationBuy Now Datasheet |
AMJMGFK-100.0000 Abracon CorporationBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | ABRACON LLC | ABRACON LLC |
Reach Compliance Code | compliant | compliant |
Additional Feature | ENABLE/DISABLE FUNCTION; BULK | ENABLE/DISABLE FUNCTION; BULK |
Fall Time-Max | 2.2 ns | 2.2 ns |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Stability | 25% | 25% |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 4 | 4 |
Operating Frequency-Nom | 100 MHz | 100 MHz |
Operating Temperature-Max | 70 °C | 85 °C |
Operating Temperature-Min | -20 °C | -40 °C |
Oscillator Type | CMOS | CMOS |
Output Load | 15 pF | 15 pF |
Physical Dimension | 2.5mm x 2.0mm x 0.84mm | 1.6mm x 1.2mm x 0.84mm |
Rise Time-Max | 1 ns | 1 ns |
Supply Voltage-Max | 3.63 V | 3.63 V |
Supply Voltage-Min | 2.97 V | 2.97 V |
Supply Voltage-Nom | 3.3 V | 3.3 V |
Surface Mount | YES | YES |
Symmetry-Max | 55/45 % | 55/45 % |
Base Number Matches | 1 | 1 |