AMJDGDH-A11 vs AMJDGDH-A11T3 feature comparison

AMJDGDH-A11 Abracon Corporation

Buy Now Datasheet

AMJDGDH-A11T3 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature 100 MHZ FREQ ALSO AVAILABLE; BULK; BAG 100 MHZ FREQ ALSO AVAILABLE; TR, 7 INCH
Fall Time-Max 2.2 ns 2.2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type CMOS CMOS
Output Load 10 pF 10 pF
Physical Dimension 1.6mm x 1.2mm x 0.84mm 1.6mm x 1.2mm x 0.84mm
Rise Time-Max 2.2 ns 2.2 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.71 V 1.71 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare AMJDGDH-A11 with alternatives

Compare AMJDGDH-A11T3 with alternatives