AMF1206953R1%25PPM/KKP5 vs CMF-N1206953R1%25PPM/KKS feature comparison

AMF1206953R1%25PPM/KKP5 Microtech GmbH Electronic

Buy Now Datasheet

CMF-N1206953R1%25PPM/KKS Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC MICROTECH GMBH ELECTRONIC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR, HIGH PRECISION, TS 16949 ANTI-SULFUR
Construction Rectangular Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.65 mm 0.65 mm
Package Length 3.35 mm 3.35 mm
Package Style SMT SMT
Package Width 1.75 mm 1.75 mm
Packing Method TR, CARDBOARD, 7 INCH BULK
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 953 Ω 953 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Shape RECTANGULAR PACKAGE
Terminal Shape WRAPAROUND

Compare AMF1206953R1%25PPM/KKP5 with alternatives

Compare CMF-N1206953R1%25PPM/KKS with alternatives