AMF120679K60,25%10PPM/KKS
vs
CMF120679K60,25%10PPM/KKP20
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION, TS 16949
ANTI-SULFUR
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.65 mm
0.65 mm
Package Length
3.35 mm
3.35 mm
Package Style
SMT
SMT
Package Width
1.75 mm
1.75 mm
Packing Method
Bulk
TR, CARDBOARD, 13 INCH
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
Resistance
79600 Ω
79600 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.25%
0.25%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Package Shape
RECTANGULAR PACKAGE
Terminal Shape
WRAPAROUND
Compare AMF120679K60,25%10PPM/KKS with alternatives
AMF120679K60,25%10PPM/KKS vs AMF120679K60,25%10PPM/KKP5
AMF120679K60,25%10PPM/KKS vs CMF120679K60,25%10PPM/KKS
AMF120679K60,25%10PPM/KKS vs AMF120679K60,25%10PPM/KNP20
AMF120679K60,25%10PPM/KKS vs CMF-K120679K60,25%10PPM/KKP5
AMF120679K60,25%10PPM/KKS vs CMF-K120679K60,25%10PPM/KKS
AMF120679K60,25%10PPM/KKS vs AMF120679K60,25%10PPM/KKP10
AMF120679K60,25%10PPM/KKS vs AMF120679K60,25%10PPM/KNS
AMF120679K60,25%10PPM/KKS vs AMF120679K60,25%10PPM/KNP5
AMF120679K60,25%10PPM/KKS vs AMF120679K60,25%10PPM/KNP10
Compare CMF120679K60,25%10PPM/KKP20 with alternatives
CMF120679K60,25%10PPM/KKP20 vs AMF120679K60,25%10PPM/KKP5
CMF120679K60,25%10PPM/KKP20 vs CMF120679K60,25%10PPM/KKS
CMF120679K60,25%10PPM/KKP20 vs AMF120679K60,25%10PPM/KNP20
CMF120679K60,25%10PPM/KKP20 vs CMF-K120679K60,25%10PPM/KKP5
CMF120679K60,25%10PPM/KKP20 vs CMF-K120679K60,25%10PPM/KKS
CMF120679K60,25%10PPM/KKP20 vs AMF120679K60,25%10PPM/KKP10
CMF120679K60,25%10PPM/KKP20 vs AMF120679K60,25%10PPM/KNS
CMF120679K60,25%10PPM/KKP20 vs AMF120679K60,25%10PPM/KNP5
CMF120679K60,25%10PPM/KKP20 vs AMF120679K60,25%10PPM/KNP10