AMF120644K80.25%50PPM/KKP20 vs AMF120644K80.25%50PPM/KNP5 feature comparison

AMF120644K80.25%50PPM/KKP20 Microtech GmbH Electronic

Buy Now Datasheet

AMF120644K80.25%50PPM/KNP5 Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 3.125 mm 3.125 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, 13 Inch TR, 7 Inch
Rated Power Dissipation (P) 0.25 W 0.25 W
Reference Standard AEC-Q200 AEC-Q200
Resistance 44800 Ω 44800 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.25% 0.25%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare AMF120644K80.25%50PPM/KKP20 with alternatives

Compare AMF120644K80.25%50PPM/KNP5 with alternatives