AMF120621K80,25%10PPM/KKP10
vs
CMF-K120621K80,25%10PPM/KKP5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION, TS 16949
ANTI-SULFUR
Construction
Rectangular
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.65 mm
0.65 mm
Package Length
3.35 mm
3.35 mm
Package Style
SMT
SMT
Package Width
1.75 mm
1.75 mm
Packing Method
TR, CARDBOARD, 13 INCH
TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
Resistance
21800 Ω
21800 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.25%
0.25%
Working Voltage
200 V
200 V
Base Number Matches
2
1
Package Shape
RECTANGULAR PACKAGE
Terminal Shape
WRAPAROUND
Compare AMF120621K80,25%10PPM/KKP10 with alternatives
AMF120621K80,25%10PPM/KKP10 vs AMF120621K80,25%10PPM/KNP20
AMF120621K80,25%10PPM/KKP10 vs CMF-K120621K80,25%10PPM/KKP20
AMF120621K80,25%10PPM/KKP10 vs CMF-N120621K80,25%10PPM/KKS
AMF120621K80,25%10PPM/KKP10 vs AMF120621K80,25%10PPM/KKS
AMF120621K80,25%10PPM/KKP10 vs AMF120621K80,25%10PPM/KNS
AMF120621K80,25%10PPM/KKP10 vs AMF120621K80,25%10PPM/KNP10
Compare CMF-K120621K80,25%10PPM/KKP5 with alternatives
CMF-K120621K80,25%10PPM/KKP5 vs AMF120621K80,25%10PPM/KNP20
CMF-K120621K80,25%10PPM/KKP5 vs CMF-K120621K80,25%10PPM/KKP20
CMF-K120621K80,25%10PPM/KKP5 vs CMF-N120621K80,25%10PPM/KKS
CMF-K120621K80,25%10PPM/KKP5 vs AMF120621K80,25%10PPM/KKS
CMF-K120621K80,25%10PPM/KKP5 vs AMF120621K80,25%10PPM/KNS
CMF-K120621K80,25%10PPM/KKP5 vs AMF120621K80,25%10PPM/KNP10