AMF08058K350.1%50PPM/KKP5 vs RN73H2ATTE8351B50 feature comparison

AMF08058K350.1%50PPM/KKP5 Microtech GmbH Electronic

Buy Now Datasheet

RN73H2ATTE8351B50 KOA Speer Electronics Inc

Buy Now Datasheet
Yes Yes
Active Active
MICROTECH GMBH ELECTRONIC KOA SPEER ELECTRONICS INC
compliant compliant
EAR99 EAR99
Chip Rectangular
e3 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, 7 Inch TR, EMBOSSED PLASTIC, 7 INCH
0.125 W 0.125 W
AEC-Q200 AEC-Q200
8350 Ω 8350 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
THIN FILM THIN FILM
50 ppm/°C 50 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
0.1% 0.1%
150 V 150 V
1 1
Yes
SMT, 0805
8533.21.00.30
ANTI-SULFUR, HIGH PRECISION
SURFACE MOUNT
85 °C
YES
WRAPAROUND

Compare AMF08058K350.1%50PPM/KKP5 with alternatives

Compare RN73H2ATTE8351B50 with alternatives