AMF08058K350.1%50PPM/KKP5 vs AMF08058K350.05%50PPM/KKP20 feature comparison

AMF08058K350.1%50PPM/KKP5 Microtech GmbH Electronic

Buy Now Datasheet

AMF08058K350.05%50PPM/KKP20 Microtech GmbH Electronic

Buy Now Datasheet
Yes Yes
Active Active
MICROTECH GMBH ELECTRONIC MICROTECH GMBH ELECTRONIC
compliant compliant
EAR99 EAR99
Chip Chip
e3 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, 7 Inch TR, 13 Inch
0.125 W 0.125 W
AEC-Q200 AEC-Q200
8350 Ω 8350 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
THIN FILM THIN FILM
50 ppm/°C 50 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
0.1% 0.05%
150 V 150 V
1 1

Compare AMF08058K350.1%50PPM/KKP5 with alternatives

Compare AMF08058K350.05%50PPM/KKP20 with alternatives