AMF080561K90.05%10PPM/KNS vs AMF080561K90.1%10PPM/KNP5 feature comparison

AMF080561K90.05%10PPM/KNS Microtech GmbH Electronic

Buy Now Datasheet

AMF080561K90.1%10PPM/KNP5 Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method Bulk TR, 7 Inch
Rated Power Dissipation (P) 0.125 W 0.125 W
Reference Standard AEC-Q200 AEC-Q200
Resistance 61900 Ω 61900 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.05% 0.1%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare AMF080561K90.05%10PPM/KNS with alternatives

Compare AMF080561K90.1%10PPM/KNP5 with alternatives