AMF080561K90.05%10PPM/KNP20 Microtech GmbH ElectronicBuy Now Datasheet |
AMF080561K90.05%10PPM/KNP10 Microtech GmbH ElectronicBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | MICROTECH GMBH ELECTRONIC |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | |
Construction | Chip | Chip |
JESD-609 Code | e3 | e3 |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 155 °C | 155 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 0.5 mm | 0.5 mm |
Package Length | 2 mm | 2 mm |
Package Style | SMT | SMT |
Package Width | 1.25 mm | 1.25 mm |
Packing Method | TR, 13 Inch | TR, 13 Inch |
Rated Power Dissipation (P) | 0.125 W | 0.125 W |
Reference Standard | AEC-Q200 | AEC-Q200 |
Resistance | 61900 Ω | 61900 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Size Code | 0805 | 0805 |
Technology | THIN FILM | THIN FILM |
Temperature Coefficient | 10 ppm/°C | 10 ppm/°C |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | Tin (Sn) - with Nickel (Ni) barrier |
Tolerance | 0.05% | 0.05% |
Working Voltage | 150 V | 150 V |
Base Number Matches | 2 | 1 |