AMF0805392R0,1%50PPM/KKS
vs
AMF0805392R0,05%50PPM/KKP10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION, TS 16949
ANTI-SULFUR, HIGH PRECISION, TS 16949
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.65 mm
0.65 mm
Package Length
2.15 mm
2.15 mm
Package Style
SMT
SMT
Package Width
1.4 mm
1.4 mm
Packing Method
Bulk
TR, CARDBOARD, 13 INCH
Rated Power Dissipation (P)
0.125 W
0.125 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
AEC-Q200
Resistance
392 Ω
392 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0805
0805
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.1%
0.05%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Compare AMF0805392R0,1%50PPM/KKS with alternatives
AMF0805392R0,1%50PPM/KKS vs PCF0805H-02-392RWI
AMF0805392R0,1%50PPM/KKS vs AMF0805392R0,05%50PPM/KNP10
AMF0805392R0,1%50PPM/KKS vs CMF-K0805392R0,05%50PPM/KKP20
AMF0805392R0,1%50PPM/KKS vs AMF0805392R0,1%50PPM/KKP5
AMF0805392R0,1%50PPM/KKS vs AMF0805392R0,05%50PPM/KKP20
AMF0805392R0,1%50PPM/KKS vs AMF0805392R0,05%50PPM/KKS
AMF0805392R0,1%50PPM/KKS vs PCF0805H-02-392RBA
AMF0805392R0,1%50PPM/KKS vs AMF0805392R0,1%50PPM/KNP10
AMF0805392R0,1%50PPM/KKS vs AMF0805392R0,1%50PPM/KNS
Compare AMF0805392R0,05%50PPM/KKP10 with alternatives
AMF0805392R0,05%50PPM/KKP10 vs PCF0805H-02-392RWI
AMF0805392R0,05%50PPM/KKP10 vs AMF0805392R0,05%50PPM/KNP10
AMF0805392R0,05%50PPM/KKP10 vs CMF-K0805392R0,05%50PPM/KKP20
AMF0805392R0,05%50PPM/KKP10 vs AMF0805392R0,1%50PPM/KKP5
AMF0805392R0,05%50PPM/KKP10 vs AMF0805392R0,05%50PPM/KKP20
AMF0805392R0,05%50PPM/KKP10 vs AMF0805392R0,05%50PPM/KKS
AMF0805392R0,05%50PPM/KKP10 vs PCF0805H-02-392RBA
AMF0805392R0,05%50PPM/KKP10 vs AMF0805392R0,1%50PPM/KNP10
AMF0805392R0,05%50PPM/KKP10 vs AMF0805392R0,1%50PPM/KNS