AMF080523K70.25%25PPM/KNP20 vs RBS10CTP2372 feature comparison

AMF080523K70.25%25PPM/KNP20 Microtech GmbH Electronic

Buy Now Datasheet

RBS10CTP2372 TA-I Technology Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROTECH GMBH ELECTRONIC TA-I TECHNOLOGY CO LTD
Reach Compliance Code compliant compliant
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, 13 Inch Tape, Paper
Rated Power Dissipation (P) 0.125 W 0.125 W
Reference Standard AEC-Q200
Resistance 23700 Ω 23700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Technology THIN FILM METAL GLAZE/THICK FILM
Temperature Coefficient 25 ppm/°C -25,25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.25% 0.25%
Working Voltage 150 V 150 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.21.00.30
Series RBS10(BCD TOL)

Compare AMF080523K70.25%25PPM/KNP20 with alternatives

Compare RBS10CTP2372 with alternatives