AMF0805143R0.05%50PPM/KKP20 vs AMF0805143R0.1%50PPM/KKP5 feature comparison

AMF0805143R0.05%50PPM/KKP20 Microtech GmbH Electronic

Buy Now Datasheet

AMF0805143R0.1%50PPM/KKP5 Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, 13 Inch TR, 7 Inch
Rated Power Dissipation (P) 0.125 W 0.125 W
Reference Standard AEC-Q200 AEC-Q200
Resistance 143 Ω 143 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.05% 0.1%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare AMF0805143R0.05%50PPM/KKP20 with alternatives

Compare AMF0805143R0.1%50PPM/KKP5 with alternatives