AMF080511K50.25%25PPM/KKP20 vs 239060151153L feature comparison

AMF080511K50.25%25PPM/KKP20 Microtech GmbH Electronic

Buy Now Datasheet

239060151153L YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Obsolete
MICROTECH GMBH ELECTRONIC YAGEO CORP
compliant compliant
EAR99 EAR99
Chip Chip
e3 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, 13 Inch TR, PAPER, 7 INCH
0.125 W 0.125 W
AEC-Q200
11500 Ω 11500 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
0.25% 0.25%
150 V 150 V
1 1
CHIP
8533.21.00.30
LASER TRIMMABLE
SURFACE MOUNT
RECTANGULAR PACKAGE
70 °C
YES
WRAPAROUND

Compare AMF080511K50.25%25PPM/KKP20 with alternatives

Compare 239060151153L with alternatives