AMF0805118K0.05%25PPM/KKP5
vs
AMF0805118K0.1%25PPM/KKP20
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1.25 mm
1.25 mm
Packing Method
TR, 7 Inch
TR, 13 Inch
Rated Power Dissipation (P)
0.125 W
0.125 W
Reference Standard
AEC-Q200
AEC-Q200
Resistance
118000 Ω
118000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0805
0805
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.05%
0.1%
Working Voltage
150 V
150 V
Base Number Matches
2
2
Compare AMF0805118K0.05%25PPM/KKP5 with alternatives
Compare AMF0805118K0.1%25PPM/KKP20 with alternatives