AMF06039K090.1%10PPM/KKP10
vs
RP73C1J9K09BTDG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.6 mm
1.55 mm
Package Style
SMT
SMT
Package Width
0.85 mm
0.8 mm
Packing Method
TR, 13 Inch
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
0.1 W
Reference Standard
AEC-Q200
MIL-STD-202
Resistance
9090 Ω
9090 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.1%
0.1%
Working Voltage
75 V
75 V
Base Number Matches
1
1
Package Description
CHIP
Additional Feature
HIGH PRECISION
Manufacturer Series
RP73
Mounting Feature
SURFACE MOUNT
Package Shape
RECTANGULAR PACKAGE
Rated Temperature
70 °C
Series
RP73
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare AMF06039K090.1%10PPM/KKP10 with alternatives
Compare RP73C1J9K09BTDG with alternatives