AMF06038K250.05%25PPM/KKP10 vs RBP06BBP8251 feature comparison

AMF06038K250.05%25PPM/KKP10 Microtech GmbH Electronic

Buy Now Datasheet

RBP06BBP8251 TA-I Technology Co Ltd

Buy Now Datasheet
Yes Yes
Active Obsolete
MICROTECH GMBH ELECTRONIC TA-I TECHNOLOGY CO LTD
compliant compliant
EAR99 EAR99
Chip Chip
e3 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.85 mm 0.8 mm
TR, 13 Inch BULK
0.1 W 0.125 W
AEC-Q200
8250 Ω 8250 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
0.05% 0.1%
75 V 75 V
1 1
Yes
CHIP, LEAD FREE
8533.21.00.30
RBP
SURFACE MOUNT
RECTANGULAR PACKAGE
70 °C
RBP06(BC TOL)
YES
WRAPAROUND

Compare AMF06038K250.05%25PPM/KKP10 with alternatives

Compare RBP06BBP8251 with alternatives