AMF0603549R0,25%50PPM/KNP20 vs CMF-N0603549R0,25%50PPM/KKP20 feature comparison

AMF0603549R0,25%50PPM/KNP20 Microtech GmbH Electronic

Buy Now Datasheet

CMF-N0603549R0,25%50PPM/KKP20 Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC MICROTECH GMBH ELECTRONIC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR, HIGH PRECISION, TS 16949 ANTI-SULFUR
Construction Rectangular Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 1.7 mm 1.7 mm
Package Style SMT SMT
Package Width 0.95 mm 0.95 mm
Packing Method TR, CARDBOARD, 13 INCH TR, CARDBOARD, 13 INCH
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 549 Ω 549 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.25% 0.25%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Package Shape RECTANGULAR PACKAGE
Terminal Shape WRAPAROUND

Compare AMF0603549R0,25%50PPM/KNP20 with alternatives

Compare CMF-N0603549R0,25%50PPM/KKP20 with alternatives