AMF060337K40.1%50PPM/KKP20 vs AMF060337K40.1%50PPM/KNP10 feature comparison

AMF060337K40.1%50PPM/KKP20 Microtech GmbH Electronic

Buy Now Datasheet

AMF060337K40.1%50PPM/KNP10 Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.85 mm 0.85 mm
Packing Method TR, 13 Inch TR, 13 Inch
Rated Power Dissipation (P) 0.1 W 0.1 W
Reference Standard AEC-Q200 AEC-Q200
Resistance 37400 Ω 37400 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1% 0.1%
Working Voltage 75 V 75 V
Base Number Matches 1 1

Compare AMF060337K40.1%50PPM/KKP20 with alternatives

Compare AMF060337K40.1%50PPM/KNP10 with alternatives