AMF0603255R0.1%10PPM/KKP20 vs RNCF0603BKT255R feature comparison

AMF0603255R0.1%10PPM/KKP20 Microtech GmbH Electronic

Buy Now Datasheet

RNCF0603BKT255R SEI Stackpole Electronics Inc

Buy Now Datasheet
Yes Yes
Active Active
MICROTECH GMBH ELECTRONIC STACKPOLE ELECTRONICS INC
compliant compliant
EAR99 EAR99
Chip Rectangular
e3 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.55 mm
SMT SMT
0.85 mm 0.8 mm
TR, 13 Inch TR, 7 INCH
0.1 W 0.1 W
AEC-Q200 AEC-Q200
255 Ω 255 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
THIN FILM THIN FILM
10 ppm/°C 10 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
0.1% 0.1%
75 V 75 V
1 1
Yes
CHIP
8533.21.00.30
PRECISION
SURFACE MOUNT
70 °C
YES
WRAPAROUND

Compare AMF0603255R0.1%10PPM/KKP20 with alternatives

Compare RNCF0603BKT255R with alternatives