AMF0603243R0.05%15PPM/KNP5 vs AMF0603243R0.05%15PPM/KNS feature comparison

AMF0603243R0.05%15PPM/KNP5 Microtech GmbH Electronic

Buy Now Datasheet

AMF0603243R0.05%15PPM/KNS Microtech GmbH Electronic

Buy Now Datasheet
Yes Yes
Active Active
MICROTECH GMBH ELECTRONIC MICROTECH GMBH ELECTRONIC
compliant compliant
EAR99 EAR99
Chip Chip
e3 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.85 mm 0.85 mm
TR, 7 Inch Bulk
0.1 W 0.1 W
AEC-Q200 AEC-Q200
243 Ω 243 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
THIN FILM THIN FILM
15 ppm/°C 15 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
0.05% 0.05%
75 V 75 V
1 1

Compare AMF0603243R0.05%15PPM/KNP5 with alternatives

Compare AMF0603243R0.05%15PPM/KNS with alternatives