AMF06031K0,05%15PPM/KNS
vs
AMF06031K0,05%15PPM/KNP5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION, TS 16949
ANTI-SULFUR, HIGH PRECISION, TS 16949
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
1.7 mm
1.7 mm
Package Style
SMT
SMT
Package Width
0.95 mm
0.95 mm
Packing Method
Bulk
TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
AEC-Q200
Resistance
1000 Ω
1000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
15 ppm/°C
15 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.05%
0.05%
Working Voltage
75 V
75 V
Base Number Matches
1
1
Compare AMF06031K0,05%15PPM/KNS with alternatives
AMF06031K0,05%15PPM/KNS vs AMF06031K0,05%15PPM/KKP10
AMF06031K0,05%15PPM/KNS vs CMF06031K0,1%15PPM/KKS
AMF06031K0,05%15PPM/KNS vs AMF06031K0,1%15PPM/KKS
AMF06031K0,05%15PPM/KNS vs CMF-N06031K0,05%15PPM/KKP20
AMF06031K0,05%15PPM/KNS vs CMF06031K0,1%15PPM/KKP5
AMF06031K0,05%15PPM/KNS vs AMF06031K0,05%15PPM/KKS
AMF06031K0,05%15PPM/KNS vs CMF-K06031K0,1%15PPM/KKP20
AMF06031K0,05%15PPM/KNS vs AMF06031K0,05%15PPM/KNP10
AMF06031K0,05%15PPM/KNS vs CMF-N06031K0,05%15PPM/KKS
Compare AMF06031K0,05%15PPM/KNP5 with alternatives
AMF06031K0,05%15PPM/KNP5 vs AMF06031K0,05%15PPM/KKP10
AMF06031K0,05%15PPM/KNP5 vs CMF06031K0,1%15PPM/KKS
AMF06031K0,05%15PPM/KNP5 vs AMF06031K0,1%15PPM/KKS
AMF06031K0,05%15PPM/KNP5 vs CMF-N06031K0,05%15PPM/KKP20
AMF06031K0,05%15PPM/KNP5 vs CMF06031K0,1%15PPM/KKP5
AMF06031K0,05%15PPM/KNP5 vs AMF06031K0,05%15PPM/KKS
AMF06031K0,05%15PPM/KNP5 vs CMF-K06031K0,1%15PPM/KKP20
AMF06031K0,05%15PPM/KNP5 vs AMF06031K0,05%15PPM/KNP10
AMF06031K0,05%15PPM/KNP5 vs CMF-N06031K0,05%15PPM/KKS