AMF06031K0,05%15PPM/KKS vs CMF06031K0,1%15PPM/KKS feature comparison

AMF06031K0,05%15PPM/KKS Microtech GmbH Electronic

Buy Now Datasheet

CMF06031K0,1%15PPM/KKS Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC MICROTECH GMBH ELECTRONIC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR, HIGH PRECISION, TS 16949 ANTI-SULFUR
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 1.7 mm 1.7 mm
Package Style SMT SMT
Package Width 0.95 mm 0.95 mm
Packing Method Bulk BULK
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 1000 Ω 1000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 15 ppm/°C 15 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.05% 0.1%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Package Shape RECTANGULAR PACKAGE
Terminal Shape WRAPAROUND

Compare AMF06031K0,05%15PPM/KKS with alternatives

Compare CMF06031K0,1%15PPM/KKS with alternatives