AMF0603162R0.1%25PPM/KNP10
vs
SF06R1620AALQ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROTECH GMBH ELECTRONIC
|
WALSIN TECHNOLOGY CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Rectangular
|
JESD-609 Code |
e3
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.45 mm
|
0.45 mm
|
Package Length |
1.6 mm
|
1.55 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.85 mm
|
0.8 mm
|
Packing Method |
TR, 13 Inch
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P) |
0.1 W
|
0.1 W
|
Reference Standard |
AEC-Q200
|
AEC-Q200
|
Resistance |
162 Ω
|
162 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0603
|
0603
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
MATTE TIN OVER NICKEL
|
Tolerance |
0.1%
|
0.05%
|
Working Voltage |
75 V
|
75 V
|
Base Number Matches |
1
|
1
|
Package Description |
|
CHIP
|
HTS Code |
|
8533.21.00.30
|
Additional Feature |
|
ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE
|
Mounting Feature |
|
SURFACE MOUNT
|
Rated Temperature |
|
70 °C
|
Surface Mount |
|
YES
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare AMF0603162R0.1%25PPM/KNP10 with alternatives
Compare SF06R1620AALQ with alternatives