AMF0603120R0,05%10PPM/KKP5
vs
CMF-N0603120R0,1%10PPM/KKS
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROTECH GMBH ELECTRONIC
|
MICROTECH GMBH ELECTRONIC
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
8533.21.00.30
|
Additional Feature |
ANTI-SULFUR, HIGH PRECISION, TS 16949
|
ANTI-SULFUR
|
Construction |
Rectangular
|
Rectangular
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.55 mm
|
0.55 mm
|
Package Length |
1.7 mm
|
1.7 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.95 mm
|
0.95 mm
|
Packing Method |
TR, CARDBOARD, 7 INCH
|
BULK
|
Rated Power Dissipation (P) |
0.1 W
|
0.1 W
|
Rated Temperature |
70 °C
|
70 °C
|
Reference Standard |
AEC-Q200
|
|
Resistance |
120 Ω
|
120 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0603
|
0603
|
Surface Mount |
YES
|
YES
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
10 ppm/°C
|
10 ppm/°C
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
|
Tolerance |
0.05%
|
0.1%
|
Working Voltage |
75 V
|
75 V
|
Base Number Matches |
2
|
1
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare AMF0603120R0,05%10PPM/KKP5 with alternatives
-
AMF0603120R0,05%10PPM/KKP5 vs AMF0603120R0,05%10PPM/KKS
-
AMF0603120R0,05%10PPM/KKP5 vs AMF0603120R0,05%10PPM/KNP20
-
AMF0603120R0,05%10PPM/KKP5 vs CMF-K0603120R0,05%10PPM/KKS
-
AMF0603120R0,05%10PPM/KKP5 vs AMF0603120R0,1%10PPM/KNP10
-
AMF0603120R0,05%10PPM/KKP5 vs CMF-K0603120R0,1%10PPM/KKP5
-
AMF0603120R0,05%10PPM/KKP5 vs CMF-N0603120R0,05%10PPM/KKP5
-
AMF0603120R0,05%10PPM/KKP5 vs CMP-N0603120R0,1%10PPM/KKP20
-
AMF0603120R0,05%10PPM/KKP5 vs CMF-N0603120R0,1%10PPM/KKP5
-
AMF0603120R0,05%10PPM/KKP5 vs AMF0603120R0,1%10PPM/KKS
Compare CMF-N0603120R0,1%10PPM/KKS with alternatives
-
CMF-N0603120R0,1%10PPM/KKS vs AMF0603120R0,05%10PPM/KKS
-
CMF-N0603120R0,1%10PPM/KKS vs AMF0603120R0,05%10PPM/KNP20
-
CMF-N0603120R0,1%10PPM/KKS vs CMF-K0603120R0,05%10PPM/KKS
-
CMF-N0603120R0,1%10PPM/KKS vs AMF0603120R0,1%10PPM/KNP10
-
CMF-N0603120R0,1%10PPM/KKS vs CMF-K0603120R0,1%10PPM/KKP5
-
CMF-N0603120R0,1%10PPM/KKS vs CMF-N0603120R0,05%10PPM/KKP5
-
CMF-N0603120R0,1%10PPM/KKS vs CMP-N0603120R0,1%10PPM/KKP20
-
CMF-N0603120R0,1%10PPM/KKS vs CMF-N0603120R0,1%10PPM/KKP5
-
CMF-N0603120R0,1%10PPM/KKS vs AMF0603120R0,1%10PPM/KKS