AMF0402258R0.5%25PPM/KNS vs AMF0402258R0.5%25PPM/KNP20 feature comparison

AMF0402258R0.5%25PPM/KNS Microtech GmbH Electronic

Buy Now Datasheet

AMF0402258R0.5%25PPM/KNP20 Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROTECH GMBH ELECTRONIC MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.325 mm 0.325 mm
Package Length 1.025 mm 1.025 mm
Package Style SMT SMT
Package Width 0.525 mm 0.525 mm
Packing Method Bulk TR, 13 Inch
Rated Power Dissipation (P) 0.063 W 0.063 W
Reference Standard AEC-Q200 AEC-Q200
Resistance 258 Ω 258 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series AMF AMF
Size Code 0402 0402
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5% 0.5%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare AMF0402258R0.5%25PPM/KNS with alternatives

Compare AMF0402258R0.5%25PPM/KNP20 with alternatives