AMF0402226R0.1%25PPM/KNS vs AR02ATC2260 feature comparison

AMF0402226R0.1%25PPM/KNS Microtech GmbH Electronic

Buy Now Datasheet

AR02ATC2260 Viking Tech Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC VIKING TECH CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.325 mm 0.3 mm
Package Length 1.025 mm 1 mm
Package Style SMT SMT
Package Width 0.525 mm 0.5 mm
Packing Method Bulk TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W 0.0625 W
Reference Standard AEC-Q200
Resistance 226 Ω 226 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series AMF
Size Code 0402 0402
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1% 0.05%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Package Description SMT, 0402
HTS Code 8533.21.00.30
Additional Feature PRECISION
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare AMF0402226R0.1%25PPM/KNS with alternatives

Compare AR02ATC2260 with alternatives