AMF04021K60.5%50PPM/KNS vs AF0402AQ1601D-T10 feature comparison

AMF04021K60.5%50PPM/KNS Microtech GmbH Electronic

Buy Now Datasheet

AF0402AQ1601D-T10 Thin Film Technology Corp (TFT)

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC THIN FILM TECHNOLOGY CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.325 mm 0.305 mm
Package Length 1.025 mm 0.991 mm
Package Style SMT SMT
Package Width 0.525 mm 0.508 mm
Packing Method Bulk TR
Rated Power Dissipation (P) 0.063 W 0.0625 W
Reference Standard AEC-Q200 AEC-Q200
Resistance 1600 Ω 1600 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series AMF
Size Code 0402 0402
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Tolerance 0.5% 0.5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Mounting Feature SURFACE MOUNT
Rated Temperature 85 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare AMF04021K60.5%50PPM/KNS with alternatives

Compare AF0402AQ1601D-T10 with alternatives