AMF04021K580.25%50PPM/KNP10
vs
AF0402AQ1581C-T10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
THIN FILM TECHNOLOGY CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.325 mm
0.305 mm
Package Length
1.025 mm
0.991 mm
Package Style
SMT
SMT
Package Width
0.525 mm
0.508 mm
Packing Method
TR, 7 Inch
TR
Rated Power Dissipation (P)
0.063 W
0.0625 W
Reference Standard
AEC-Q200
AEC-Q200
Resistance
1580 Ω
1580 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
AMF
Size Code
0402
0402
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
MATTE TIN OVER NICKEL
Tolerance
0.25%
0.25%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Package Description
CHIP
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Mounting Feature
SURFACE MOUNT
Rated Temperature
85 °C
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare AMF04021K580.25%50PPM/KNP10 with alternatives
Compare AF0402AQ1581C-T10 with alternatives